
107020109 | |
|---|---|
DigiKey Part Number | 1597-107020109-ND |
Manufacturer | |
Manufacturer Product Number | 107020109 |
Description | GROVE - PASSIVE BUZZER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MLT-8530 Buzzer Audio Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Audio | |
Function | Buzzer | |
Utilized IC / Part | MLT-8530 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |







