
PIS-1273 | |
|---|---|
DigiKey Part Number | 1910-PIS-1273-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1273 |
Description | OCTOPUS BME280 PRESSURE SENSOR |
Customer Reference | |
Detailed Description | BME280 Humidity, Pressure, Temperature Sensor Octopus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Octopus | |
Type | Sensor | |
Function | Humidity, Pressure, Temperature | |
Utilized IC / Part | BME280 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,16000 Kč | 302,16 Kč |
| Unit Price without VAT: | 302,16000 Kč |
|---|---|
| Unit Price with VAT: | 365,61360 Kč |






