
PIS-1218 | |
|---|---|
DigiKey Part Number | 1910-PIS-1218-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1218 |
Description | PIJUICE ZERO 500MAH BATTERY |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 500mAh |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.57" L x 1.18" W x 0.16" H (40.0mm x 30.0mm x 4.0mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 229,04290 Kč | 22 904,29 Kč |
| Unit Price without VAT: | 229,04290 Kč |
|---|---|
| Unit Price with VAT: | 277,14191 Kč |



