
PIS-0571 | |
|---|---|
DigiKey Part Number | 1910-1007-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0571 |
Description | SOLAR CELL PANEL PIJUICE 22W |
Customer Reference | |
Detailed Description | Solar Cell 22 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 22 W | |
Voltage @ Pmpp | 5.5 V | |
Type | - | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 11.417" L x 7.480" W x 1.575" H (290.00mm x 190.00mm x 40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 444,48000 Kč | 8 444,48 Kč |
| 10 | 6 961,07400 Kč | 69 610,74 Kč |
| Unit Price without VAT: | 8 444,48000 Kč |
|---|---|
| Unit Price with VAT: | 10 217,82080 Kč |


