Case Plastic, Non Specified Orange, White Hand Held 2.835" L x 1.339" W (72.00mm x 34.00mm) X 1.063" (27.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0555

DigiKey Part Number
1910-1077-ND
Manufacturer
Manufacturer Product Number
PIS-0555
Description
CASE PLAS WHITE 2.835"LX1.339"W
Customer Reference
Detailed Description
Case Plastic, Non Specified Orange, White Hand Held 2.835" L x 1.339" W (72.00mm x 34.00mm) X 1.063" (27.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi Zero
Size / Dimension
2.835" L x 1.339" W (72.00mm x 34.00mm)
Height
1.063" (27.00mm)
Area (L x W)
3.80in² (24.5cm²)
Design
Hand Held
Material
Plastic, Non Specified
Color
Orange, White
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1518,44000 Kč518,44 Kč
5443,22600 Kč2 216,13 Kč
10414,27000 Kč4 142,70 Kč
25378,87960 Kč9 471,99 Kč
Manufacturers Standard Package
Unit Price without VAT:518,44000 Kč
Unit Price with VAT:627,31240 Kč