
NBR-0078 | |
|---|---|
DigiKey Part Number | 1910-NBR-0078-ND |
Manufacturer | |
Manufacturer Product Number | NBR-0078 |
Description | RF TXRX MOD ISM<1GHZU.FL CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa Transceiver Module 868MHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | 868MHz | |
Data Rate | - | |
Power - Output | 27dBm | |
Sensitivity | -139dBm | |
Serial Interfaces | SPI, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | SX1302 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 40mA | |
Current - Transmitting | 415mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 525,63760 Kč | 126 281,88 Kč |
| Unit Price without VAT: | 2 525,63760 Kč |
|---|---|
| Unit Price with VAT: | 3 056,02150 Kč |



