cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBR-0077

DigiKey Part Number
1910-NBR-0077-ND
Manufacturer
Manufacturer Product Number
NBR-0077
Description
RF TXRX MOD ISM<1GHZU.FL CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa Transceiver Module 915MHz Antenna Not Included, U.FL Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, GFSK
Frequency
915MHz
Data Rate
-
Power - Output
27dBm
Sensitivity
-139dBm
Serial Interfaces
SPI, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
SX1302
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
40mA
Current - Transmitting
415mA
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502 525,63760 Kč126 281,88 Kč
Unit Price without VAT:2 525,63760 Kč
Unit Price with VAT:3 056,02150 Kč