
ZW43615TC | |
|---|---|
DigiKey Part Number | 4616-ZW43615TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW43615TC |
Description | FERRITE CORE TOROID 13.4UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 1.462" (37.14mm) Diameter 0.620" (15.75mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 1.462" (37.14mm) | |
Inductance Factor (Al) | 13.4 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 89.6 | |
Effective Area (Ae) mm² | 95.9 | |
Effective Magnetic Volume (Ve) mm³ | 8596.0 | |
Finish | Epoxy | |
Height | 0.620" (15.75mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,62000 Kč | 116,62 Kč |
| 10 | 79,29500 Kč | 792,95 Kč |
| 25 | 66,99800 Kč | 1 674,95 Kč |
| 50 | 58,45160 Kč | 2 922,58 Kč |
| 140 | 48,41500 Kč | 6 778,10 Kč |
| Unit Price without VAT: | 116,62000 Kč |
|---|---|
| Unit Price with VAT: | 141,11020 Kč |



