Epoxy W Ferrite Core Toroid Type Length Width 1.462" (37.14mm) Diameter 0.424" (10.77mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW43610TC

DigiKey Part Number
4616-ZW43610TC-ND
Manufacturer
Manufacturer Product Number
ZW43610TC
Description
FERRITE CORE TOROID 9.085UH W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy W Ferrite Core Toroid Type Length Width 1.462" (37.14mm) Diameter 0.424" (10.77mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
W
Diameter
1.462" (37.14mm)
Inductance Factor (Al)
9.085 µH
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
10000
Effective Length (le) mm
89.6
Effective Area (Ae) mm²
63.9
Effective Magnetic Volume (Ve) mm³
5731.0
Finish
Epoxy
Height
0.424" (10.77mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1063,70800 Kč637,08 Kč
2554,01520 Kč1 350,38 Kč
5047,29160 Kč2 364,58 Kč
16836,63649 Kč6 154,93 Kč
33635,17164 Kč11 817,67 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč