
TX36/23/10-3E6 | |
|---|---|
DigiKey Part Number | 1779-1583-ND |
Manufacturer | |
Manufacturer Product Number | TX36/23/10-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.463" (37.15mm) Diameter 0.430" (10.92mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 36 x 23 x 10 | |
Diameter | 1.463" (37.15mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.430" (10.92mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 53,33500 Kč | 533,35 Kč |
| 25 | 45,31360 Kč | 1 132,84 Kč |
| 50 | 39,76180 Kč | 1 988,09 Kč |
| 168 | 30,96702 Kč | 5 202,46 Kč |
| 336 | 28,45479 Kč | 9 560,81 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |


