
ZR43825TC | |
---|---|
DigiKey Part Number | 4616-ZR43825TC-ND |
Manufacturer | |
Manufacturer Product Number | ZR43825TC |
Description | FERRITE TOROID |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy R Ferrite Core Toroid Type Length Width 1.545" (39.25mm) Diameter 1.035" (26.29mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | R | |
Diameter | 1.545" (39.25mm) | |
Inductance Factor (Al) | 8.06 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 82.8 | |
Effective Area (Ae) mm² | 231.0 | |
Effective Magnetic Volume (Ve) mm³ | 19152.0 | |
Finish | Epoxy | |
Height | 1.035" (26.29mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | 64,05225 Kč | 17 934,63 Kč |
Unit Price without VAT: | 64,05225 Kč |
---|---|
Unit Price with VAT: | 77,50322 Kč |