ZJ41303TC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZJ41303TC

DigiKey Part Number
4616-ZJ41303TC-ND
Manufacturer
Manufacturer Product Number
ZJ41303TC
Description
TOROID GREY COATED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy J Ferrite Core Toroid Type Length Width 0.525" (13.34mm) Diameter 0.145" (3.69mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
J
Diameter
0.525" (13.34mm)
Inductance Factor (Al)
1.488 µH
Tolerance
±20%
Gap
Ungapped
Initial Permeability (µi)
5000
Effective Length (le) mm
31.7
Effective Area (Ae) mm²
7.1
Effective Magnetic Volume (Ve) mm³
226.0
Finish
Epoxy
Height
0.145" (3.69mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 463
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,41000 Kč30,41 Kč
1021,08000 Kč210,80 Kč
2518,06360 Kč451,59 Kč
5015,99320 Kč799,66 Kč
10014,07070 Kč1 407,07 Kč
25011,73812 Kč2 934,53 Kč
50010,11296 Kč5 056,48 Kč
2 60010,05048 Kč26 131,25 Kč
Manufacturers Standard Package
Unit Price without VAT:30,41000 Kč
Unit Price with VAT:36,79610 Kč