
YJ40601TC | |
|---|---|
DigiKey Part Number | 4616-YJ40601TC-ND |
Manufacturer | |
Manufacturer Product Number | YJ40601TC |
Description | TOROID-PARYLENE COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Parylene J Ferrite Core Toroid Type Length Width 0.244" (6.20mm) Diameter 0.070" (1.78mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | J | |
Diameter | 0.244" (6.20mm) | |
Inductance Factor (Al) | 980 nH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Effective Length (le) mm | 13.0 | |
Effective Area (Ae) mm² | 2.0 | |
Effective Magnetic Volume (Ve) mm³ | 26.7 | |
Finish | Parylene | |
Height | 0.070" (1.78mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,97800 Kč | 59,78 Kč |
| 25 | 5,17840 Kč | 129,46 Kč |
| 50 | 4,62260 Kč | 231,13 Kč |
| 100 | 4,11110 Kč | 411,11 Kč |
| 250 | 3,49516 Kč | 873,79 Kč |
| 500 | 3,06782 Kč | 1 533,91 Kč |
| 1 000 | 2,67082 Kč | 2 670,82 Kč |
| 5 000 | 2,28919 Kč | 11 445,95 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


