
MACC0006P3 | |
|---|---|
DigiKey Part Number | 4616-MACC0006P3-ND |
Manufacturer | |
Manufacturer Product Number | MACC0006P3 |
Description | AMORPHOUS CUT CORE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated Amorphous Ferrite Core U Type 1.220" (31.00mm) Length 0.787" (20.00mm) Width Diameter 1.043" (26.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | Amorphous | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 128.0 | |
Effective Area (Ae) mm² | 160.0 | |
Finish | Uncoated | |
Height | 1.043" (26.50mm) | |
Length | 1.220" (31.00mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 232,24700 Kč | 27 869,64 Kč |
| Unit Price without VAT: | 232,24700 Kč |
|---|---|
| Unit Price with VAT: | 281,01887 Kč |


