
C055104A2 | |
|---|---|
DigiKey Part Number | 4616-C055104A2-ND |
Manufacturer | |
Manufacturer Product Number | C055104A2 |
Description | MPP 300 PERM GREY 109 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 2.285" (58.04mm) Diameter 0.585" (14.86mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 2.285" (58.04mm) | |
Inductance Factor (Al) | 374 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 300 | |
Effective Length (le) mm | 143.0 | |
Effective Area (Ae) mm² | 144.0 | |
Effective Magnetic Volume (Ve) mm³ | 20700.0 | |
Finish | Coated | |
Height | 0.585" (14.86mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 009,80000 Kč | 3 009,80 Kč |
| 20 | 2 345,87650 Kč | 46 917,53 Kč |
| Unit Price without VAT: | 3 009,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 641,85800 Kč |



