
0059254A2 | |
|---|---|
DigiKey Part Number | 4616-0059254A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059254A2 |
Description | FERRITE CORE EDGE 125 GRN SZ 254 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Edge Ferrite Core Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Edge | |
Finish | Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,44000 Kč | 486,44 Kč |
| 10 | 318,08200 Kč | 3 180,82 Kč |
| 25 | 261,67280 Kč | 6 541,82 Kč |
| 50 | 261,63540 Kč | 13 081,77 Kč |
| Unit Price without VAT: | 486,44000 Kč |
|---|---|
| Unit Price with VAT: | 588,59240 Kč |


