C055350A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C055036A2

DigiKey Part Number
4616-C055036A2-ND
Manufacturer
Manufacturer Product Number
C055036A2
Description
MPP 550 PERM GREY 040 SIZE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated MPP Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.181" (4.60mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
MPP
Diameter
0.425" (10.80mm)
Inductance Factor (Al)
287 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
550
Effective Length (le) mm
23.0
Effective Area (Ae) mm²
9.56
Effective Magnetic Volume (Ve) mm³
220.0
Finish
Coated
Height
0.181" (4.60mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80320,67250 Kč25 653,80 Kč
Manufacturers Standard Package
Unit Price without VAT:320,67250 Kč
Unit Price with VAT:388,01373 Kč