
C055026A2 | |
|---|---|
DigiKey Part Number | 4616-C055026A2-ND |
Manufacturer | |
Manufacturer Product Number | C055026A2 |
Description | MPP 550 PERM GREY 030 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.335" (8.51mm) Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.335" (8.51mm) | |
Inductance Factor (Al) | 229 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 550 | |
Effective Length (le) mm | 17.9 | |
Effective Area (Ae) mm² | 5.99 | |
Effective Magnetic Volume (Ve) mm³ | 107.0 | |
Finish | Coated | |
Height | 0.150" (3.81mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 428,60360 Kč | 32 145,27 Kč |
| Unit Price without VAT: | 428,60360 Kč |
|---|---|
| Unit Price with VAT: | 518,61036 Kč |



