
C055027A2 | |
---|---|
DigiKey Part Number | 4616-C055027A2-ND |
Manufacturer | |
Manufacturer Product Number | C055027A2 |
Description | MPP 200 PERM GREY 030 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.335" (8.51mm) Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.335" (8.51mm) | |
Inductance Factor (Al) | 83 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 200 | |
Effective Length (le) mm | 17.9 | |
Effective Area (Ae) mm² | 5.99 | |
Effective Magnetic Volume (Ve) mm³ | 107.0 | |
Finish | Coated | |
Height | 0.150" (3.81mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,78000 Kč | 49,78 Kč |
10 | 34,45300 Kč | 344,53 Kč |
25 | 29,39520 Kč | 734,88 Kč |
50 | 25,89580 Kč | 1 294,79 Kč |
100 | 22,65470 Kč | 2 265,47 Kč |
250 | 18,70868 Kč | 4 677,17 Kč |
500 | 17,96588 Kč | 8 982,94 Kč |
Unit Price without VAT: | 49,78000 Kč |
---|---|
Unit Price with VAT: | 60,23380 Kč |