
C055290A2 | |
|---|---|
DigiKey Part Number | 4616-C055290A2-ND |
Manufacturer | |
Manufacturer Product Number | C055290A2 |
Description | MPP 125 PERM GREY 290 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.405" (10.29mm) Diameter 0.181" (4.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.405" (10.29mm) | |
Inductance Factor (Al) | 66 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 21.8 | |
Effective Area (Ae) mm² | 9.45 | |
Effective Magnetic Volume (Ve) mm³ | 206.0 | |
Finish | Coated | |
Height | 0.181" (4.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 39,84800 Kč | 398,48 Kč |
| 25 | 33,94960 Kč | 848,74 Kč |
| 50 | 29,87420 Kč | 1 493,71 Kč |
| 100 | 26,08520 Kč | 2 608,52 Kč |
| 250 | 21,47436 Kč | 5 368,59 Kč |
| 500 | 21,31312 Kč | 10 656,56 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |


