
0078076A7 | |
|---|---|
DigiKey Part Number | 4616-0078076A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078076A7 |
Description | FERRITE CORE TOROID 56NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 1.445" (36.70mm) Diameter 0.447" (11.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 1.445" (36.70mm) | |
Inductance Factor (Al) | 56 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 89.8 | |
Effective Area (Ae) mm² | 67.8 | |
Effective Magnetic Volume (Ve) mm³ | 6090.0 | |
Finish | Coated | |
Height | 0.447" (11.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,20000 Kč | 100,20 Kč |
| 10 | 68,34900 Kč | 683,49 Kč |
| 25 | 57,85400 Kč | 1 446,35 Kč |
| 50 | 50,57480 Kč | 2 528,74 Kč |
| 220 | 40,52127 Kč | 8 914,68 Kč |
| Unit Price without VAT: | 100,20000 Kč |
|---|---|
| Unit Price with VAT: | 121,24200 Kč |



