
0074076A7 | |
|---|---|
DigiKey Part Number | 4616-0074076A7-ND |
Manufacturer | |
Manufacturer Product Number | 0074076A7 |
Description | X FLUX ULTRA 060 PERM BROWN 324 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 1.410" (35.81mm) Diameter 0.412" (10.46mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 89.7 |
Core Type Toroid | Effective Area (Ae) mm² 67.8 |
Material X FLUX ULTRA | Effective Magnetic Volume (Ve) mm³ 6080.0 |
Diameter 1.410" (35.81mm) | Finish Uncoated |
Inductance Factor (Al) 57 nH | Height 0.412" (10.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 96,04500 Kč | 960,45 Kč |
| 25 | 80,96840 Kč | 2 024,21 Kč |
| 50 | 70,49440 Kč | 3 524,72 Kč |
| 220 | 57,48205 Kč | 12 646,05 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |

