
0059894A2 | |
|---|---|
DigiKey Part Number | 4616-0059894A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059894A2 |
Description | FERRITE CORE TOROID 75NH EDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Edge Ferrite Core Toroid Type Length Width 1.060" (26.92mm) Diameter 0.440" (11.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Edge | |
Diameter | 1.060" (26.92mm) | |
Inductance Factor (Al) | 75 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 63.5 | |
Effective Area (Ae) mm² | 65.4 | |
Effective Magnetic Volume (Ve) mm³ | 4150.0 | |
Finish | Coated | |
Height | 0.440" (11.18mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,97000 Kč | 219,97 Kč |
| 10 | 147,39200 Kč | 1 473,92 Kč |
| 25 | 123,28560 Kč | 3 082,14 Kč |
| 50 | 106,50880 Kč | 5 325,44 Kč |
| 100 | 102,09250 Kč | 10 209,25 Kč |
| Unit Price without VAT: | 219,97000 Kč |
|---|---|
| Unit Price with VAT: | 266,16370 Kč |


