C055350A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0055932A2

DigiKey Part Number
4616-0055932A2-ND
Manufacturer
Manufacturer Product Number
0055932A2
Description
FERRITE CORE TOROID 32NH MPP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated MPP Ferrite Core Toroid Type Length Width 1.060" (26.92mm) Diameter 0.440" (11.18mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
MPP
Diameter
1.060" (26.92mm)
Inductance Factor (Al)
32 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
26
Effective Length (le) mm
63.5
Minimum Core Cross Section (Amin) mm²
65.4
Effective Magnetic Volume (Ve) mm³
4.15
Finish
Coated
Height
0.440" (11.18mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,52000 Kč409,52 Kč
10269,37400 Kč2 693,74 Kč
25222,49760 Kč5 562,44 Kč
50213,24920 Kč10 662,46 Kč
Unit Price without VAT:409,52000 Kč
Unit Price with VAT:495,51920 Kč