FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX66U1G93GMI40

DigiKey Part Number
1092-MX66U1G93GMI40-ND
Manufacturer
Manufacturer Product Number
MX66U1G93GMI40
Description
IC FLASH
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
256M x 4, 512M x 2, 1G x 1
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
60µs, 750µs
Access Time
5.5 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:176
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1448,94000 Kč448,94 Kč
10416,22200 Kč4 162,22 Kč
25403,12800 Kč10 078,20 Kč
50393,29680 Kč19 664,84 Kč
176375,69835 Kč66 122,91 Kč
352366,20452 Kč128 903,99 Kč
528360,72934 Kč190 465,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:448,94000 Kč
Unit Price with VAT:543,21740 Kč