
DS1337S+T&R | |
|---|---|
DigiKey Part Number | DS1337S+T&RTR-ND - Tape & Reel (TR) DS1337S+T&RCT-ND - Cut Tape (CT) DS1337S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1337S+T&R |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1337S+T&R Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 0.6µA @ 1.3V ~ 1.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Features Alarm, Leap Year, Square Wave Output | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 75,67700 Kč | 756,77 Kč |
| 25 | 69,67120 Kč | 1 741,78 Kč |
| 100 | 63,07380 Kč | 6 307,38 Kč |
| 250 | 59,92996 Kč | 14 982,49 Kč |
| 500 | 58,79230 Kč | 29 396,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,82712 Kč | 137 067,80 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |











