MX66L1G45GXDI-10G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Macronix
In Stock: 4 735
Unit Price: 267,25000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 19
Unit Price: 297,66000 Kč
Datasheet
MX66L1G45GXDI-08G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX66L1G45GXDI-10G

DigiKey Part Number
MX66L1G45GXDI-10G-ND
Manufacturer
Manufacturer Product Number
MX66L1G45GXDI-10G
Description
IC FLASH 1GBIT SPI/QUAD 24CSPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, DTR 166 MHz 24-CSPBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
MX66L1G45GXDI-10G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
60µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-CSPBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 800198,28598 Kč951 772,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,28598 Kč
Unit Price with VAT:239,92604 Kč