
Category | Memory Organization 1G x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 700µs |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 63-VFBGA (9x11) |
Technology FLASH - NAND (SLC) | Base Product Number |
Memory Size |
| Tray: | 220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,14000 Kč | 554,14 Kč |
| 10 | 513,29600 Kč | 5 132,96 Kč |
| 25 | 497,03960 Kč | 12 425,99 Kč |
| 50 | 484,83960 Kč | 24 241,98 Kč |
| 220 | 459,25300 Kč | 101 035,66 Kč |
| 440 | 447,58907 Kč | 196 939,19 Kč |
| Unit Price without VAT: | 554,14000 Kč |
|---|---|
| Unit Price with VAT: | 670,50940 Kč |




