8 WSON EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX35LF2G24AD-Z4I8

DigiKey Part Number
1092-MX35LF2G24AD-Z4I8-ND
Manufacturer
Manufacturer Product Number
MX35LF2G24AD-Z4I8
Description
IC FLASH 2GBIT SERIAL NAND 8-WSO
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit SPI 120 MHz 6 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512M x 4
Memory Interface
SPI
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
700µs
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,50000 Kč64,50 Kč
1048,27000 Kč482,70 Kč
2544,23360 Kč1 105,84 Kč
10039,79150 Kč3 979,15 Kč
48036,46513 Kč17 503,26 Kč
96035,40184 Kč33 985,77 Kč
1 44034,86913 Kč50 211,55 Kč
2 88034,08825 Kč98 174,16 Kč
5 28033,51973 Kč176 984,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,50000 Kč
Unit Price with VAT:78,04500 Kč