FLASH - NAND (SLC) Memory IC 2Gbit SPI 104 MHz 7 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS37SMW02G8B-JJLI

DigiKey Part Number
706-IS37SMW02G8B-JJLI-ND
Manufacturer
Manufacturer Product Number
IS37SMW02G8B-JJLI
Description
2GB, 8BIT ECC, 8-CONTACT WSON 8X
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit SPI 104 MHz 7 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Access Time
7 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:480
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1205,99000 Kč205,99 Kč
10191,50200 Kč1 915,02 Kč
25185,64760 Kč4 641,19 Kč
50181,22960 Kč9 061,48 Kč
100176,83260 Kč17 683,26 Kč
480167,03952 Kč80 178,97 Kč
960162,81433 Kč156 301,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,99000 Kč
Unit Price with VAT:249,24790 Kč