MX29LV160DBXEI-70G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29LV160DTXEI-70G

DigiKey Part Number
1092-1127-ND
Manufacturer
Manufacturer Product Number
MX29LV160DTXEI-70G
Description
IC FLASH 16MBIT PARALLEL 48LFBGA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-LFBGA, CSP (6x8)
Datasheet
 Datasheet
EDA/CAD Models
MX29LV160DTXEI-70G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-LFBGA, CSP (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 156
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,79000 Kč66,79 Kč
1062,35600 Kč623,56 Kč
2560,52880 Kč1 513,22 Kč
5059,13900 Kč2 956,95 Kč
10057,75330 Kč5 775,33 Kč
48054,63396 Kč26 224,30 Kč
96053,27528 Kč51 144,27 Kč
1 44052,48892 Kč75 584,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,79000 Kč
Unit Price with VAT:80,81590 Kč