FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29LV160DTTI-70G

DigiKey Part Number
1092-1133-ND
Manufacturer
Manufacturer Product Number
MX29LV160DTTI-70G
Description
IC FLASH 16MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 470
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:8256
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1134,73000 Kč134,73 Kč
10125,44600 Kč1 254,46 Kč
25121,67920 Kč3 041,98 Kč
96116,15427 Kč11 150,81 Kč
192113,32573 Kč21 758,54 Kč
288111,68191 Kč32 164,39 Kč
576108,89793 Kč62 725,21 Kč
1 056106,49557 Kč112 459,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,73000 Kč
Unit Price with VAT:163,02330 Kč