Similar
Similar
Similar
Similar
Similar
Similar
Similar

MX29GL128FHT2I-70G | |
|---|---|
DigiKey Part Number | MX29GL128FHT2I-70G-ND |
Manufacturer | |
Manufacturer Product Number | MX29GL128FHT2I-70G |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 70 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MX29GL128FHT2I-70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 101,14218 Kč | 97 096,49 Kč |
| Unit Price without VAT: | 101,14218 Kč |
|---|---|
| Unit Price with VAT: | 122,38204 Kč |




