MX29GL128EHT2I-90G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: 142,33177 Kč
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 101,14218 Kč
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 101,14218 Kč
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 85,12707 Kč
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 101,14218 Kč
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 101,14218 Kč
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 101,14218 Kč
Datasheet
FLASH - NOR Memory IC 128Mbit Parallel 90 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29GL128EHT2I-90G

DigiKey Part Number
1092-1045-ND
Manufacturer
Manufacturer Product Number
MX29GL128EHT2I-90G
Description
IC FLASH 128MBIT PARALLEL 56TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 90 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
960142,33177 Kč136 638,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,33177 Kč
Unit Price with VAT:172,22144 Kč