
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP | |
Base Product Number |
| Tray: | 1404 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 116,32900 Kč | 1 163,29 Kč |
| 25 | 112,84320 Kč | 2 821,08 Kč |
| 50 | 110,20600 Kč | 5 510,30 Kč |
| 156 | 105,89590 Kč | 16 519,76 Kč |
| 312 | 103,29401 Kč | 32 227,73 Kč |
| 624 | 100,71939 Kč | 62 848,90 Kč |
| 1 092 | 98,66734 Kč | 107 744,74 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |








