
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 13,63200 Kč | 340,80 Kč |
| 92 | 13,08957 Kč | 1 204,24 Kč |
| 184 | 12,79625 Kč | 2 354,51 Kč |
| 276 | 12,62467 Kč | 3 484,41 Kč |
| 552 | 12,33100 Kč | 6 806,71 Kč |
| 1 012 | 12,07427 Kč | 12 219,16 Kč |
| 5 060 | 11,39934 Kč | 57 680,66 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


