
MX25UW6345GBEI00 | |
|---|---|
DigiKey Part Number | 1092-MX25UW6345GBEI00TR-ND - Tape & Reel (TR) 1092-MX25UW6345GBEI00CT-ND - Cut Tape (CT) 1092-MX25UW6345GBEI00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25UW6345GBEI00 |
Description | IC FLASH 64MBIT SPI/QUAD 29WLCSP |
Customer Reference | |
Detailed Description | Memory IC 64Mbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,72081 Kč | 191 162,43 Kč |
| Unit Price without VAT: | 63,72081 Kč |
|---|---|
| Unit Price with VAT: | 77,10218 Kč |


