


IS25WX064-JHLE | |
|---|---|
DigiKey Part Number | 706-IS25WX064-JHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WX064-JHLE |
Description | IC FLASH 64MBIT SPI/OCTL 24TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Tray: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 66,48000 Kč | 664,80 Kč |
| 25 | 64,54800 Kč | 1 613,70 Kč |
| 50 | 63,07380 Kč | 3 153,69 Kč |
| 100 | 61,59760 Kč | 6 159,76 Kč |
| 480 | 58,27952 Kč | 27 974,17 Kč |
| 960 | 56,83305 Kč | 54 559,73 Kč |
| 1 440 | 55,99540 Kč | 80 633,38 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |


