FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U6432FM2Q02

DigiKey Part Number
1092-MX25U6432FM2Q02-ND
Manufacturer
Manufacturer Product Number
MX25U6432FM2Q02
Description
IC FLASH 64MBIT SPI/QUAD 8SOP AU
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 4, 32M x 2, 64M x 1
Memory Interface
SPI - Quad I/O, QPI
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1049,97500 Kč499,75 Kč
2548,54720 Kč1 213,68 Kč
5047,45540 Kč2 372,77 Kč
10046,35940 Kč4 635,94 Kč
30044,62423 Kč13 387,27 Kč
60043,53620 Kč26 121,72 Kč
1 20042,45813 Kč50 949,76 Kč
5 10040,25572 Kč205 304,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč