
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 30µs, 3ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 37,69100 Kč | 376,91 Kč |
| 25 | 36,62880 Kč | 915,72 Kč |
| 50 | 35,81420 Kč | 1 790,71 Kč |
| 100 | 34,99740 Kč | 3 499,74 Kč |
| 250 | 33,91596 Kč | 8 478,99 Kč |
| 570 | 32,94623 Kč | 18 779,35 Kč |
| 1 140 | 32,13725 Kč | 36 636,47 Kč |
| 5 130 | 30,41501 Kč | 156 029,00 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |


