
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Tube: | 1320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 120,23500 Kč | 1 202,35 Kč |
| 44 | 114,40568 Kč | 5 033,85 Kč |
| 88 | 111,68068 Kč | 9 827,90 Kč |
| 132 | 110,09477 Kč | 14 532,51 Kč |
| 264 | 107,39602 Kč | 28 352,55 Kč |
| 528 | 104,72553 Kč | 55 295,08 Kč |
| 1 012 | 102,25196 Kč | 103 478,98 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |





