
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 120 MHz |
Packaging Tray | Write Cycle Time - Word, Page 40µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Tray: | 570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,90000 Kč | 104,90 Kč |
| 10 | 97,85400 Kč | 978,54 Kč |
| 25 | 94,95920 Kč | 2 373,98 Kč |
| 50 | 92,75280 Kč | 4 637,64 Kč |
| 100 | 90,55250 Kč | 9 055,25 Kč |
| 250 | 87,65900 Kč | 21 914,75 Kč |
| 570 | 85,08423 Kč | 48 498,01 Kč |
| 1 140 | 82,94946 Kč | 94 562,38 Kč |
| Unit Price without VAT: | 104,90000 Kč |
|---|---|
| Unit Price with VAT: | 126,92900 Kč |




