FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 33 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25R8035FM2IL0

DigiKey Part Number
1092-1205-ND
Manufacturer
Manufacturer Product Number
MX25R8035FM2IL0
Description
IC FLASH 8MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 33 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
MX25R8035FM2IL0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
100µs, 10ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:1196
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1017,36500 Kč173,65 Kč
2516,89920 Kč422,48 Kč
9216,21641 Kč1 491,91 Kč
18415,85005 Kč2 916,41 Kč
27615,63591 Kč4 315,51 Kč
55215,26844 Kč8 428,18 Kč
1 01214,94842 Kč15 127,80 Kč
5 06014,10800 Kč71 386,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč