
MX25R8035FBHIH2 | |
|---|---|
DigiKey Part Number | 1092-MX25R8035FBHIH2TR-ND - Tape & Reel (TR) 1092-MX25R8035FBHIH2CT-ND - Cut Tape (CT) 1092-MX25R8035FBHIH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25R8035FBHIH2 |
Description | IC FLASH 8MBIT SPI/QUAD 8WLCSP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | MX25R8035FBHIH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 16,89920 Kč | 422,48 Kč |
| 50 | 16,53800 Kč | 826,90 Kč |
| 100 | 16,17270 Kč | 1 617,27 Kč |
| 250 | 15,68804 Kč | 3 922,01 Kč |
| 500 | 15,32098 Kč | 7 660,49 Kč |
| 1 000 | 14,95457 Kč | 14 954,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 14,02037 Kč | 84 122,22 Kč |
| 12 000 | 13,66704 Kč | 164 004,48 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










