
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Tube: | 1104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 25 | 20,55280 Kč | 513,82 Kč |
| 92 | 19,71761 Kč | 1 814,02 Kč |
| 184 | 19,26793 Kč | 3 545,30 Kč |
| 276 | 19,00471 Kč | 5 245,30 Kč |
| 552 | 18,55507 Kč | 10 242,40 Kč |
| 1 012 | 18,16348 Kč | 18 381,44 Kč |
| 5 060 | 17,13756 Kč | 86 716,05 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |









