
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tray | Write Cycle Time - Word, Page 300µs, 5ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L6406EZNI-12G | Macronix | 20 450 | 1092-1014-ND | 81,34000 Kč | Similar |
| MX25L6433FZ2I-08G | Macronix | 7 034 | MX25L6433FZ2I-08G-ND | 46,30000 Kč | Similar |
| MX25U6435FZNI-10G | Macronix | 1 877 | 1092-1139-ND | 69,87000 Kč | Similar |
| W25Q64JVZEIQ | Winbond Electronics | 0 | 256-W25Q64JVZEIQ-TUBE-ND | 40,53254 Kč | Similar |
| Tray: | 3840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,26000 Kč | 89,26 Kč |
| 10 | 83,23400 Kč | 832,34 Kč |
| 25 | 80,78600 Kč | 2 019,65 Kč |
| 50 | 78,92560 Kč | 3 946,28 Kč |
| 100 | 77,06320 Kč | 7 706,32 Kč |
| 480 | 72,88215 Kč | 34 983,43 Kč |
| 960 | 71,06447 Kč | 68 221,89 Kč |
| 1 440 | 70,01293 Kč | 100 818,62 Kč |
| Unit Price without VAT: | 89,26000 Kč |
|---|---|
| Unit Price with VAT: | 108,00460 Kč |


