MX25L6406EM2I-12GF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Macronix
In Stock: 6 620
Unit Price: 35,16000 Kč
Datasheet

Similar


Macronix
In Stock: 3 377
Unit Price: 17,89000 Kč
Datasheet

Similar


Macronix
In Stock: 11 955
Unit Price: 47,85000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 102
Unit Price: 115,47000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 4 022
Unit Price: 32,67000 Kč
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L6406EM2I-12GF

DigiKey Part Number
MX25L6406EM2I-12GF-ND
Manufacturer
Manufacturer Product Number
MX25L6406EM2I-12GF
Description
IC FLASH 64MBIT SPI 86MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI 86 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI
Clock Frequency
86 MHz
Write Cycle Time - Word, Page
300µs, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20 60825,23867 Kč520 118,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,23867 Kč
Unit Price with VAT:30,53879 Kč