
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 300µs, 5ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L6406EM2I-12G | Macronix | 83 | 1092-1124-ND | 70,07000 Kč | Similar |
| MX25L6433FM2I-08G | Macronix | 0 | MX25L6433FM2I-08G-ND | 36,71000 Kč | Similar |
| IS25LP064A-JBLE | ISSI, Integrated Silicon Solution Inc | 0 | 706-1440-5-ND | 59,02000 Kč | Similar |
| W25Q64JVSSIQ | Winbond Electronics | 0 | W25Q64JVSSIQ-ND | 43,38000 Kč | Similar |
| Tube: | 5520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 85,96600 Kč | 859,66 Kč |
| 25 | 83,43040 Kč | 2 085,76 Kč |
| 92 | 79,80859 Kč | 7 342,39 Kč |
| 184 | 77,88962 Kč | 14 331,69 Kč |
| 276 | 76,77319 Kč | 21 189,40 Kč |
| 552 | 74,87728 Kč | 41 332,26 Kč |
| 1 012 | 73,23784 Kč | 74 116,69 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |



