RF Balun 500kHz ~ 1GHz 50 / 200Ohm 6-FlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-103-PIN

DigiKey Part Number
1465-1122-ND
Manufacturer
Manufacturer Product Number
TP-103-PIN
Description
BALUN 500KHZ-1GHZ 50/200 6FLTPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 500kHz ~ 1GHz 50 / 200Ohm 6-FlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency Range
500kHz ~ 1GHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
-
Insertion Loss (Max)
0.6dB
Return Loss (Min)
-
Package / Case
6-FlatPack
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 719,80000 Kč3 719,80 Kč
103 340,02600 Kč33 400,26 Kč
253 199,17960 Kč79 979,49 Kč
503 118,20300 Kč155 910,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 719,80000 Kč
Unit Price with VAT:4 500,95800 Kč