RF Balun 500kHz ~ 1.5GHz 50 / 50Ohm 6-FlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-101-PIN

DigiKey Part Number
1465-1121-ND
Manufacturer
Manufacturer Product Number
TP-101-PIN
Description
BALUN 500KHZ-1.5GHZ 50/50 6FLTPK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 500kHz ~ 1.5GHz 50 / 50Ohm 6-FlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency Range
500kHz ~ 1.5GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
-
Insertion Loss (Max)
0.5dB
Return Loss (Min)
-
Package / Case
6-FlatPack
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 944,47000 Kč3 944,47 Kč
103 541,56500 Kč35 415,65 Kč
253 392,16800 Kč84 804,20 Kč
503 328,18300 Kč166 409,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 944,47000 Kč
Unit Price with VAT:4 772,80870 Kč